IC CLK BUFFER 1:2 1GHZ 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVDS |
| Max Duty Cycle | 55% |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |