
The IDT 85314AGI-11LF is a 3.3V LVDS differential receiver with five outputs, packaged in a TSSOP-74 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.8V. The device is lead-free and RoHS compliant, with a maximum supply current of 80mA. It has a propagation delay of 1.4ns and a maximum frequency of 700MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 85314AGI-11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85314AGI-11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
