The IDT 85314BGI-01LF is a 5-channel logic buffer with a supply voltage of 3.3V and a maximum supply current of 80mA. It is packaged in a TSSOP package with a length of 6.5mm and a width of 4.4mm. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The propagation delay is 1.8ns. It is available in a rail/tube packaging with 74 units per package.
Checking distributor stock and pricing after the page loads.
IDT 85314BGI-01LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85314I-01 |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
