Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 85314BGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85314I-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |