
The IDT 8531AY-01LF is a 9-channel differential driver with a package quantity of 250 units per tray. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The device has a maximum supply current of 80mA and a propagation delay of 2ns. It is RoHS compliant and lead free, with a package case of TQFP and a mount type of surface mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8531-01 |
| Supply Current | 80mA |
| Thickness | 1.4mm |
| Turn-On Delay Time | 2ns |
| Width | 7mm |
| RoHS | Compliant |
