IC TRNSLTR UNIDIRECTIONAL 8SOIC
Checking distributor stock and pricing after the page loads.
IDT 85322AMILF technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2.1ns |
| Width | 3.9mm |
| RoHS | Compliant |