
The IDT 8533AG-01LF is a 4-channel differential driver with a TSSOP package measuring 6.5mm in length and 4.4mm in width. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is lead free and RoHS compliant, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The driver has a propagation delay of 1.4ns and a turn-on delay time of 1.4ns, with a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8533-01 |
| Supply Current | 50mA |
| Thickness | 1mm |
| Turn-On Delay Time | 1.4ns |
| Width | 4.4mm |
| RoHS | Compliant |
