The IDT 8533AG-01LFT is a single circuit component with a TSSOP package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The component features a differential input mode of operation and a maximum supply voltage of 3.465V. It is packaged in tape and reel quantities of 2500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |