The IDT 8533AG-11LFT is a surface-mount component with a TSSOP package, available in tape and reel packaging. It operates within a supply voltage range of 3.135V to 3.465V, with an operating voltage of 3.3V. The component is lead-free and RoHS compliant, with dimensions of 6.5mm in length, 4.4mm in width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |