The IDT 8533AGI-31LFT is a single circuit surface mount component with a TSSOP package. It has a maximum operating temperature range of -40°C to 85°C and a maximum frequency of 650MHz. The component is lead free and is packaged on a tape and reel. It measures 6.5mm in length, 4.4mm in width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |