The IDT 8534AY-01LF is a surface mount differential operational amplifier packaged in a 10mm x 10mm TQFP. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is lead free and features a matte tin contact plating. It is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8534-01 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |