The IDT 85352AYILF is a single circuit device packaged in a TO-1 case, with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device is lead free and RoHS compliant, with a moisture sensitivity level of 3. It has a maximum operating frequency of 700MHz and a maximum supply voltage of 3.465V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-1 |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |