IC CLK MULTIPLX 2:1/1:2 16VFQFN
Checking distributor stock and pricing after the page loads.
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |