The IDT 85356AMILFT is a dual LVDS receiver with a package quantity of 1000 units per reel. It features a lead-free contact plating and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 900MHz. The 85356AMILFT is a surface-mount component with a thickness of 2.34mm and a width of 7.6mm, packaged in a SOIC case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |