
The IDT 85357AGI-01LFT is a single LVDS interface component packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This component is lead free and RoHS compliant, making it suitable for a variety of applications. The 85357AGI-01LFT has a maximum operating frequency of 750MHz and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |