Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8535AG-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8535-01 |
| Supply Current | 50mA |
| Thickness | 1mm |
| Turn-On Delay Time | 1.9ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AG-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
