The IDT 8535AG-31LFT is a single-ended crystal oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator is packaged in a TSSOP package and is designed for surface mount applications. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8535AG-31LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AG-31LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
