
The IDT 8535AGI-01LF is a single-ended device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a TSSOP package with a length of 6.5mm and a width of 4.4mm. It is RoHS compliant and lead-free, and is available in a rail/tube packaging with 74 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8535I-01 |
| Supply Current | 50mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
