IDT 8535AGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8535I-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AGI-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
