The IDT 8535AGI-21LFT is a single LVTTL interface IC packaged in a TSSOP. It features a lead-free construction with tin, matte contact plating. Operating temperature range is from -40°C to 85°C. This device is RoHS compliant and suitable for surface mount applications.
IDT 8535AGI-21LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AGI-21LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.