The IDT 8535I-31 is a single-ended device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a package quantity of 2500 units per reel. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The operating supply voltage is 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V.
IDT 8535AGI-31LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8535I-31 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8535AGI-31LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.