Low Skew,1-to-4 LVCMOS/LVTTL-to-3.3V LVPECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |