The IDT 8536AG-01LFT is a crystal oscillator with a maximum frequency of 700MHz. It is packaged in a TSSOP package and is lead free. The oscillator operates over a temperature range of 0°C to 70°C and has a supply voltage range of 2.375V to 3.465V. It is surface mountable and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |