The IDT 8536CGI-33LF is a single-ended crystal oscillator with a maximum frequency of 266MHz and a maximum operating temperature of 85°C. It is packaged in a lead-free TSSOP package with a matte tin contact plating. The oscillator has a maximum power dissipation of 399.3mW and a maximum supply voltage of 3.465V. It is RoHS compliant and has a moisture sensitivity level of 1, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399.3mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
