The IDT 8538BG-31LF is a single-ended crystal oscillator operating at 3.3V with a maximum frequency of 266MHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
IDT 8538BG-31LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8538BG-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.