Low Skew,1-to-6,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
IDT 853S006AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ps |
| RoHS Compliant | Yes |
| Series | 853S006I |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |