Low Skew Clock Driver, 853 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.355ns |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |