Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.355ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S011BI |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |