
The IDT 853S011BMILF is a dual voltage regulator with a package quantity of 97 units per tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a moisture sensitivity level of 1. It features a propagation delay of 0.34ns and a turn-on delay time of 0.355ns.
IDT 853S011BMILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S011BI |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 0.355ns |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
