Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R
IDT 853S011BMILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 52% |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S011BI |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.