
The IDT 853S011CGILF is a surface mount IC with a TSSOP package, featuring four outputs and a propagation delay of 0.34ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.375V, with a supply current of 24mA. It is packaged in a rail/Tube format with 96 units per package and has a moisture sensitivity level of 3.
IDT 853S011CGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S011CI |
| Supply Current | 24mA |
| Thickness | 970um |
| Turn-On Delay Time | 0.345ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 853S011CGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
