The IDT 853S01AGILF is a single output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and has a moisture sensitivity level of 1, making it suitable for surface mount applications.
IDT 853S01AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 490ps |
| RoHS Compliant | Yes |
| Series | 853S01I |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 853S01AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.