Clock Multiplexer 2-IN LVPECL 16-Pin VFQFN EP Tube
Checking distributor stock and pricing after the page loads.
IDT 853S01AKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |