IDT 853S024AYLF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 53% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 48 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 853S024AYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.