The IDT 853S024AYLFT is a single circuit surface mount device packaged in a TQFP with an LVDS input interface. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT 853S024AYLFT technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 53% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |