Low Skew, 1-to-10 Differential-to-2.5V, 3.3V LVPECL / ECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
IDT 853S111BKILFT technical specifications.
| Package/Case | TO-10 |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 853S111BI |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |