The IDT 853S111BYILFT diode is a surface mount component with a lead free plating and a moisture sensitivity level of 3. It is available in a package quantity of 1000 and is packaged in tape and reel. The diode has a thickness of 1mm and a width of 7mm, with a length of 7mm. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 853S111BYILFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 853S111BI |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |