Low Skew,1-to-12,Differential-to-3.3V,2.5V LVPECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
IDT 853S12AKILF technical specifications.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 53% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S12I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |