Clock Fanout Buffer 24-OUT 32-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
IDT 853S12AKILFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 53% |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853S12I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |