IC CLK BUFFER 1:2 3GHZ 16 VQFP
Checking distributor stock and pricing after the page loads.
IDT 853S9252BKILF technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |