The IDT 853S9252BKILFT is a 4-channel switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and is compliant with RoHS regulations. The switch has a propagation delay of 0.2ns and is available in a tape and reel packaging with 2500 units per package. It is designed for surface mount applications and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
IDT 853S9252BKILFT technical specifications.
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| RoHS Compliant | Yes |
| Series | 853S9252I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |