The IDT 85408BGLF is an 8-channel LVDS receiver with a TSSOP package and a 3.3V supply voltage. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 700MHz. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 2.4ns and a turn-on delay time of 5ns, with a supply current of 90mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Thickness | 1mm |
| Turn-On Delay Time | 5ns |
| Width | 4.4mm |
| RoHS | Compliant |
