Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 854104AGILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Thickness | 1mm |
| Turn-On Delay Time | 1.3ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854104AGILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
