
The IDT 854104AGILFT is a single LVDS buffer with 8 outputs, operating at a maximum frequency of 700MHz. It is designed to work with a supply voltage of 3.3V, with a maximum operating temperature range of -40°C to 85°C. The buffer is packaged in a TSSOP package, which is suitable for surface mount applications. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The propagation delay of the buffer is 1.3ns, making it suitable for high-speed applications.
IDT 854104AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854104AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
