The IDT 854105AGLFT is a single-channel LVTTL surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a lead-free package with a tin, matte contact plating and is RoHS compliant. The IC has a maximum frequency of 250MHz and is available in a tape and reel packaging with 2500 units per package.
IDT 854105AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854105AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.