The IDT 85411AMLF is a high-speed LVDS receiver with a maximum frequency of 650MHz and a duty cycle of up to 53%. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.97V and 3.63V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It has a propagation delay of 2.5ns and a turn-on delay time of 2.5ns.
IDT 85411AMLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 53% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85411AMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
