
Clock Buffer 1-4 Differential to LVDS Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |