
The IDT 8545BGLF is a single-ended device with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP package. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 3.6ns and is designed for surface mount applications.
IDT 8545BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 8545 |
| Supply Current | 50mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8545BGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
