
The IDT 8546AG-01LF is a 6-output IC packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in a rail/Tube packaging configuration with 62 units per package. The IC has a propagation delay of 2.45ns.
IDT 8546AG-01LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8546-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8546AG-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
