IDT 854S006AGILF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854S006AGILF to view detailed technical specifications.
No datasheet is available for this part.